-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4154
|
Newark | Semiconductor Fuse, Fast Act, 600A, 500V, Product Range:Powr-Speed L50Qs Series, Fuse Current:600A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:113.49Mm X 50.8Mm, Fuse Size Imperial:4.468" X 2", Voltage Rating Vdc:500V Rohs Compliant: Yes |Littelfuse L50QS600.X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$136.9100 / $185.8000 | Buy Now |
DISTI #
L50QS600.X-ND
|
DigiKey | FUSE CRTRDGE 600A 500VAC/VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$134.3300 / $182.3000 | Buy Now |
DISTI #
576-L50QS600.X
|
Mouser Electronics | Specialty Fuses 600A 500VAC 500VDC FF L50QS POWR-SPEED RoHS: Compliant | 3 |
|
$163.1200 / $179.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$146.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$78.6000 / $99.6600 | Buy Now | |
DISTI #
L50QS600.X
|
TTI | Specialty Fuses 600A 500VAC 500VDC FF L50QS POWR-SPEED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$151.5800 / $181.2900 | Buy Now |
DISTI #
3759108
|
element14 Asia-Pacific | SEMICONDUCTOR FUSE, FAST ACT, 600A, 500V RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$140.8692 / $191.1702 | Buy Now |
DISTI #
3759108
|
Farnell | SEMICONDUCTOR FUSE, FAST ACT, 600A, 500V RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 4 Days Container: Each | 4 |
|
$150.6631 / $204.4623 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 600A 500VAC/VDC | 0 |
|
$434.6674 / $456.4008 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L50QS600.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L50QS600.X
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 56.34 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 43922 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 600 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |