-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5V Low Dropout Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19577-1-ND
|
DigiKey | IC REG LINEAR 5V 300MA 6HPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2228 In Stock |
|
$1.0252 / $2.3300 | Buy Now |
DISTI #
L5300AH7TR
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 6-Pin TO-252 T/R - Tape and Reel (Alt: L5300AH7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0892 / $1.1361 | Buy Now |
DISTI #
511-L5300AH7TR
|
Mouser Electronics | LDO Voltage Regulators 5V LDVR w/MPU 60uA 10uA 300mA RoHS: Compliant | 2123 |
|
$1.0200 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0100 | Buy Now |
DISTI #
L5300AH7TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.3A, HPAK, SMD, ±2% Min Qty: 1 | 0 |
|
$1.3200 / $1.9600 | RFQ |
DISTI #
L5300AH7TR
|
Avnet Silica | LDO Regulator Pos 5V 0.3A 6-Pin TO-252 T/R (Alt: L5300AH7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 5V 0.3A | 7000 |
|
RFQ | |
DISTI #
L5300AH7TR
|
EBV Elektronik | LDO Regulator Pos 5V 0.3A 6-Pin TO-252 T/R (Alt: L5300AH7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5300AH7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5300AH7TR
STMicroelectronics
Automotive 5V Low Dropout Voltage Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | HPAK-7 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.4,34TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.85 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for L5300AH7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5300AH7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L5300AH7 | 5V Low drop voltage regulator | STMicroelectronics | L5300AH7TR vs L5300AH7 |