-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A switch step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7871
|
Newark | Dc-Dc Switching Buck ,step Down, Regulator, Adjustable, 4.4V-36Vin, 1.235V-35Vout, 2Aout, Soic-8 Rohs Compliant: Yes |Stmicroelectronics L5972D013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38 |
|
$1.6200 / $2.9000 | Buy Now |
DISTI #
45Y5617
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.4V-36Vin, 1.235V-35Vout, 2Aout, Soic-8 Rohs Compliant: Yes |Stmicroelectronics L5972D013TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 12500 |
|
$1.4900 / $1.5100 | Buy Now |
DISTI #
79AH3807
|
Newark | Buck Regulators Rohs Compliant: Yes |Stmicroelectronics L5972D013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 | Buy Now |
DISTI #
56P8404
|
Newark | Power Management |Stmicroelectronics L5972D013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
497-3637-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5702 In Stock |
|
$1.3613 / $2.8200 | Buy Now |
DISTI #
L5972D013TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.4V to 36V 8-Pin SO N T/R - Tape and Reel (Alt: L5972D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4689 / $1.5321 | Buy Now |
DISTI #
511-L5972D013TR
|
Mouser Electronics | Switching Voltage Regulators 1.235 to 35V Step-Dn RoHS: Compliant | 349 |
|
$1.3600 / $2.6200 | Buy Now |
DISTI #
V36:1790_06548075
|
Arrow Electronics | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2330 | Americas - 25000 |
|
$1.3560 / $1.4060 | Buy Now |
DISTI #
E02:0323_00207314
|
Arrow Electronics | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2408 | Europe - 5000 |
|
$1.3489 / $1.3921 | Buy Now |
DISTI #
V72:2272_06548075
|
Arrow Electronics | Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 Container: Cut Strips | Americas - 164 |
|
$1.4140 / $1.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5972D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5972D013TR
STMicroelectronics
2A switch step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5972D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5972D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L5972D | Up to 1.5 A step down switching regulator | STMicroelectronics | L5972D013TR vs E-L5972D |
L5972D | 2A switch step down switching regulator | STMicroelectronics | L5972D013TR vs L5972D |