Part Details for L59D-G12-W by Leecraft
Overview of L59D-G12-W by Leecraft
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L59D-G12-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7459
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Green, 12V, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:20Ma, Luminous Intensity:20Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:5.08Mm Rohs Compliant: Yes |Leecraft L59D-G12-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$4.7800 | Buy Now |
DISTI #
1046172
|
element14 Asia-Pacific | PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 12V RoHS: Compliant Min Qty: 1 Container: Each | 193 |
|
$6.2091 / $12.5142 | Buy Now |
DISTI #
1046172
|
Farnell | PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 12V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 193 |
|
$17.8066 | Buy Now |