Part Details for L6-1-3061-9915-B-I by Visual Communications Company
Overview of L6-1-3061-9915-B-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L6-1-3061-9915-B-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-L6-1-3061-9915-B-I-ND
|
DigiKey | PMI DIA .250" (6.35MM) WHITE 60V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.6519 | Buy Now |
DISTI #
593-L6-1-3061-9915BI
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .250" (6.35mm) White 60V RoHS: Compliant | 0 |
|
$4.4800 / $9.0300 | Order Now |
DISTI #
74753570
|
RS | Panel Mount Indicator Dia .250inch (6.35mm) White 60V | VCC (Visual Communications Company) L6-1-3061-9915-B-I RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$5.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.8700 | Buy Now |
Part Details for L6-1-3061-9915-B-I
L6-1-3061-9915-B-I CAD Models
L6-1-3061-9915-B-I Part Data Attributes:
|
L6-1-3061-9915-B-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
L6-1-3061-9915-B-I
Visual Communications Company
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |