Part Details for L60030C1PQDINR by Littelfuse Inc
Overview of L60030C1PQDINR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L60030C1PQDINR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5892
|
Newark | Acs600V Cls Cc 30A 1 Pole Dinmnt Rls/ Box |Littelfuse L60030C1PQDINR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $12.2800 | Buy Now |
DISTI #
F11260-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$8.4700 / $12.5100 | Buy Now |
DISTI #
576-L60030C1PQDINR
|
Mouser Electronics | Fuse Holder 600V 30A Class CC 1 Pole Din MNT RLS RoHS: Compliant | 436 |
|
$9.6800 / $16.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7.9500 | Buy Now |
|
Onlinecomponents.com | Bulk L600 1 DIN Rail Cartridge Fuse Block 600V 30A |
54 In Stock |
|
$8.6700 / $11.4800 | Buy Now |
DISTI #
L60030C1PQDINR
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 30A, 600V Min Qty: 1 | 0 |
|
$14.3200 / $16.3100 | RFQ |
DISTI #
L60030C1PQDINR
|
Standard Electric Supply | Littelfuse POWR-GARD Fuse Block, Non-Indicating, Series: L600C-DINR, 600 VAC/VDC, 30 A, 1 Pole, Class: CC, Pressure Plate with Quick-Connect Terminal, 14 to 10 AWG Cu Wire, DIN Rail Mount, 1-1/2 in Fuse Length, 13/32 in Fuse Dia, 125 deg C, For Use With: CCMR, KLDR, KLKR Series Fuse, Thermoplastic, 3.345 in H x 0.75 in W x 1.4 in D Min Qty: 1 Package Multiple: 1 | 4647 |
|
$10.4200 | Buy Now |
|
Master Electronics | Bulk L600 1 DIN Rail Cartridge Fuse Block 600V 30A |
54 In Stock |
|
$8.6700 / $11.4800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$25.5711 / $27.3611 | RFQ |
Part Details for L60030C1PQDINR
L60030C1PQDINR CAD Models
L60030C1PQDINR Part Data Attributes
|
L60030C1PQDINR
Littelfuse Inc
Buy Now
|
Compare Parts:
L60030C1PQDINR
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |