Part Details for L6004D3RP by Littelfuse Inc
Overview of L6004D3RP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6004D3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9241
|
Newark | Sen Triac 600V 4A 3-3-3-3 Ma To252/ Tr Rohs Compliant: Yes |Littelfuse L6004D3RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7990 / $0.9550 | Buy Now |
DISTI #
L6004D3CT-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7799 / $1.8800 | Buy Now |
DISTI #
576-L6004D3RP
|
Mouser Electronics | Triacs 600V 4A Sensing 3-3-3-3mA RoHS: Compliant | 2371 |
|
$0.7790 / $1.8600 | Buy Now |
|
Future Electronics | LXX04XX Series 600 V 5 mA Ihold 4 A Surface Mount Sensitive Triac - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.7650 / $0.7950 | Buy Now |
|
Future Electronics | LXX04XX Series 600 V 5 mA Ihold 4 A Surface Mount Sensitive Triac - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7650 / $0.7950 | Buy Now |
DISTI #
L6004D3RP
|
TTI | Triacs 600V 4A Sensing 3-3-3-3mA RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 45000 In Stock |
|
$0.7800 / $0.8000 | Buy Now |
|
ComSIT USA | Thyristor 4 Quadrant Logic Level TRIAC, 600V V(DRM), 600V V(RRM), 4A I(T)RMS, TO-252AA RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
New Advantage Corporation | LXX04XX Series 600 V 5 mA Ihold 4 A Surface Mount Sensitive Triac - TO-252 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.8308 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 600V SENS.GATE TO252 (DPAK) SMT | 0 |
|
$1.6346 / $1.7981 | RFQ |
Part Details for L6004D3RP
L6004D3RP CAD Models
L6004D3RP Part Data Attributes
|
L6004D3RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6004D3RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6004D3RP
This table gives cross-reference parts and alternative options found for L6004D3RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004D3RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4004D3TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | L6004D3RP vs L4004D3TP |
L2004D3RP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-252AA, DPAK-3 | Littelfuse Inc | L6004D3RP vs L2004D3RP |
L4004D3RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | L6004D3RP vs L4004D3RP |