Part Details for L6008L8TP by Littelfuse Inc
Overview of L6008L8TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6008L8TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0816
|
Newark | Triac, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:46A, Holding Current Max:20Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse L6008L8TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.4900 | Buy Now |
DISTI #
L6008L8TP-ND
|
DigiKey | TRIAC SENS GATE 600V 8A TO220 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3890 | Buy Now |
DISTI #
576-L6008L8TP
|
Mouser Electronics | Triacs 600V 8A Sensing 10-10-10-20mA RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
70184609
|
RS | L6008L8 , TRIAC, 600V 8A, Gate Trigger 1.3V 10 mA, 20 mA, 3-Pin TO-220 | Littelfuse L6008L8TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $3.0300 | RFQ |
DISTI #
L6008L8TP
|
TTI | Triacs 600V 8A Sensing 10-10-10-20mA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.4000 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V SENS.GATE ITO220AB THT | 0 |
|
$2.5533 / $2.8086 | RFQ |
Part Details for L6008L8TP
L6008L8TP CAD Models
L6008L8TP Part Data Attributes
|
L6008L8TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6008L8TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6008L8TP
This table gives cross-reference parts and alternative options found for L6008L8TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6008L8TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6008L8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | L6008L8TP vs L6008L8 |