Part Details for L60S150.X by Littelfuse Inc
Overview of L60S150.X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for L60S150.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8653
|
Newark | Fus 600V Semiconductor 150A/ Box |Littelfuse L60S150.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0800 / $111.5200 | Buy Now |
DISTI #
L60S150.X-ND
|
DigiKey | FUSE CRTRDGE 150A 600VAC CYLINDR Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$130.4900 | Buy Now |
DISTI #
576-L60S150.X
|
Mouser Electronics | Specialty Fuses 150A 600VAC VDC FF L60S POWR-SPEED RoHS: Not Compliant | 0 |
|
$130.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$85.4800 / $108.3900 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 150A 600VAC CYLINDR | 0 |
|
$339.9764 / $356.9752 | RFQ |
Part Details for L60S150.X
L60S150.X CAD Models
L60S150.X Part Data Attributes
|
L60S150.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L60S150.X
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 73.8 mm | |
Body Length or Diameter | 33.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for L60S150.X
This table gives cross-reference parts and alternative options found for L60S150.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L60S150.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S150 | Electric Fuse, Fast Blow, 150A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | L60S150.X vs L60S150 |