Part Details for L60S175.X by Littelfuse Inc
Overview of L60S175.X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for L60S175.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8655
|
Newark | Fus 600V Semiconductor 175A/ Box |Littelfuse L60S175.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0800 / $111.5200 | Buy Now |
DISTI #
L60S175.X-ND
|
DigiKey | FUSE CRTRDGE 175A 600VAC CYLINDR Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$130.4900 | Buy Now |
DISTI #
576-L60S175.X
|
Mouser Electronics | Specialty Fuses 175A 600VAC VDC FF L60S POWR-SPEED RoHS: Not Compliant | 0 |
|
$130.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$85.4800 / $108.3900 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 175A 600VAC CYLINDR | 0 |
|
$339.9764 / $356.9752 | RFQ |
Part Details for L60S175.X
L60S175.X CAD Models
L60S175.X Part Data Attributes
|
L60S175.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L60S175.X
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 73.8 mm | |
Body Length or Diameter | 33.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 175 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for L60S175.X
This table gives cross-reference parts and alternative options found for L60S175.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L60S175.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S175 | Electric Fuse, Fast Blow, 175A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | L60S175.X vs L60S175 |