-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS DUAL FULL BRIDGE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0484
|
Newark | Motor Driver, -25 To 125Deg C, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:2.8A, Output Voltage:52V, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics L6205D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7594 |
|
$4.9100 / $5.3200 | Buy Now |
DISTI #
497-3998-5-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8-52V 20SOIC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
4029 In Stock |
|
$4.1457 / $7.3100 | Buy Now |
DISTI #
L6205D
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 20-Pin SO Tube - Rail/Tube (Alt: L6205D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.9678 / $4.5151 | Buy Now |
DISTI #
86W0484
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 20-Pin SO Tube - Bulk (Alt: 86W0484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1555 Partner Stock |
|
$6.1400 / $8.2200 | Buy Now |
DISTI #
511-L6205D
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 11 |
|
$4.2700 / $7.3300 | Buy Now |
|
STMicroelectronics | DMOS DUAL FULL BRIDGE DRIVER RoHS: Compliant Min Qty: 1 | 11 |
|
$4.6200 / $7.1800 | Buy Now |
|
Future Electronics | L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 795Tube |
|
$4.0700 / $4.4200 | Buy Now |
|
Future Electronics | L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 650Tube |
|
$4.0700 / $4.4600 | Buy Now |
|
Future Electronics | L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$4.0700 / $4.7400 | Buy Now |
|
Future Electronics | L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.0700 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6205D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6205D
STMicroelectronics
DMOS DUAL FULL BRIDGE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |