-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS DUAL FULL BRIDGE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0485
|
Newark | Motor Driver, Full Bridge, 2.8A, soic-20, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:2.8A, Output Voltage:52V, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:8V, Supply Voltage Max:52V Rohs Compliant: Yes |Stmicroelectronics L6205PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 840 |
|
$7.1200 / $9.9800 | Buy Now |
DISTI #
497-3642-5-ND
|
DigiKey | IC MTR DRV BIPOLAR 8-52V 20PWRSO Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1837 / $9.1400 | Buy Now |
DISTI #
L6205PD
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 20-Pin PowerSO Tube - Rail/Tube (Alt: L6205PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.9614 / $5.6457 | Buy Now |
DISTI #
86W0485
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 20-Pin PowerSO Tube - Bulk (Alt: 86W0485) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 148 Partner Stock |
|
$8.0300 / $9.9800 | Buy Now |
DISTI #
511-L6205PD
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 0 |
|
$5.1800 / $8.6800 | Order Now |
|
STMicroelectronics | DMOS DUAL FULL BRIDGE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
$5.7100 / $8.5100 | Buy Now |
|
Future Electronics | L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 1798Tube |
|
$5.4300 / $5.5700 | Buy Now |
|
Future Electronics | L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 584Tube |
|
$5.4300 / $5.6500 | Buy Now |
|
Future Electronics | L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.4300 / $5.5700 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6205PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6205PD
STMicroelectronics
DMOS DUAL FULL BRIDGE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, MO-166, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6205PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6205PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6208D | DMOS driver for bipolar stepper motor | STMicroelectronics | L6205PD vs L6208D |
L6206PD013TR | DMOS dual full bridge driver | STMicroelectronics | L6205PD vs L6206PD013TR |
E-L6207D | STEPPER MOTOR CONTROLLER, 5.6A, PDSO24, SOP-24 | STMicroelectronics | L6205PD vs E-L6207D |
L6208PD013TR | DMOS driver for bipolar stepper motor | STMicroelectronics | L6205PD vs L6208PD013TR |