Part Details for L6228QTR by STMicroelectronics
Overview of L6228QTR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L6228QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6682
|
Newark | Stepper Mosfet Driver, -40 To 150Deg C, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1.4A, Output Voltage:52V, Driver Case Style:Vfqfpn-Ep, No. Of Pins:32Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Operating Rohs Compliant: Yes |Stmicroelectronics L6228QTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0700 / $5.8100 | Buy Now |
DISTI #
56P8481
|
Newark | Motion Control & Automation |Stmicroelectronics L6228QTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6864-1-ND
|
DigiKey | IC MOTOR DRV BIPOLAR 8-52V 32FPN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3077 In Stock |
|
$2.6685 / $5.3200 | Buy Now |
DISTI #
L6228QTR
|
Avnet Americas | Stepper Motor Driver 32-Pin VFQFPN EP T/R - Tape and Reel (Alt: L6228QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.7712 / $2.8904 | Buy Now |
DISTI #
511-L6228QTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Dual Full Bridge w/ PWM RoHS: Compliant | 3088 |
|
$2.6600 / $5.3200 | Buy Now |
|
Future Electronics | L6228Q Series DMOS Parallel Driver For Bipolar Stepper Motor - VFQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.6100 | Buy Now |
|
Future Electronics | L6228Q Series DMOS Parallel Driver For Bipolar Stepper Motor - VFQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.6100 | Buy Now |
|
Future Electronics | L6228Q Series DMOS Parallel Driver For Bipolar Stepper Motor - VFQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
|
Future Electronics | L6228Q Series DMOS Parallel Driver For Bipolar Stepper Motor - VFQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
DISTI #
L6228QTR
|
Avnet Americas | Stepper Motor Driver 32-Pin VFQFPN EP T/R - Tape and Reel (Alt: L6228QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.7712 / $2.8904 | Buy Now |
Part Details for L6228QTR
L6228QTR CAD Models
L6228QTR Part Data Attributes:
|
L6228QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6228QTR
STMicroelectronics
DMOS driver for bipolar stepper motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |