-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A High Side Driver Intelligent Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7251
|
Newark | Power Load Switch, 24V, Powerso-20, Power Load Switch Type:High Side, Input Voltage:24V, Current Limit:3.2A, On State Resistance:-, Ic Case/Package:Powerso, No. Of Pins:20Pins, Thermal Protection:Yes, On/Enable Input Polarity:- Rohs Compliant: Yes |Stmicroelectronics L6370D013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2000 | Buy Now |
DISTI #
497-4011-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO20 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
580 In Stock |
|
$4.9859 / $8.7900 | Buy Now |
DISTI #
L6370D013TR
|
Avnet Americas | Power Switch Hi Side 2.5A 20-Pin PowerSO T/R - Tape and Reel (Alt: L6370D013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7720 / $5.4302 | Buy Now |
DISTI #
511-L6370D013TR
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.5A Intel Power Sw RoHS: Compliant | 0 |
|
$4.9800 / $8.7900 | Order Now |
|
STMicroelectronics | 2.5A High Side Driver Intelligent Power Switch RoHS: Compliant Min Qty: 1 | 0 |
|
$6.1500 / $8.6100 | Buy Now |
|
Future Electronics | L6370 Series 35 V 120 mOhm Surface Mount Power Switch - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$5.3300 | Buy Now |
DISTI #
L6370D013TR
|
Avnet Americas | Power Switch Hi Side 2.5A 20-Pin PowerSO T/R - Tape and Reel (Alt: L6370D013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7720 / $5.4302 | Buy Now |
DISTI #
L6370D013TR
|
Avnet Silica | Power Switch Hi Side 2.5A 20-Pin PowerSO T/R (Alt: L6370D013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 2400 |
|
Buy Now | |
DISTI #
L6370D013TR
|
EBV Elektronik | Power Switch Hi Side 2.5A 20-Pin PowerSO T/R (Alt: L6370D013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6370D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6370D013TR
STMicroelectronics
2.5A High Side Driver Intelligent Power Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-166, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.004 A | |
Output Peak Current Limit-Nom | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6370D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6370D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6370QTR | 2.5 A single high-side smart power switch | STMicroelectronics | L6370D013TR vs L6370QTR |
L6370Q | 2.5 A single high-side smart power switch | STMicroelectronics | L6370D013TR vs L6370Q |