-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9778
|
Newark | Motor Driver, -40 To 150Deg C, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:3A, Output Voltage:45V, Driver Case Style:Powerso, No. Of Pins:36Pins, Supply Voltage Min:8V, Supply Voltage Max:45V, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics L6474PDTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.1700 / $8.6400 | Buy Now |
DISTI #
48W6536
|
Newark | Motion Control & Automation |Stmicroelectronics L6474PDTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13327-1-ND
|
DigiKey | IC MTR DRV BIPLR 3.3V/5V 36PWRSO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$3.4438 / $6.6200 | Buy Now |
DISTI #
L6474PDTR
|
Avnet Americas | Ideal Diode / ORing Controllers, 4 V to 20 V, 8 Pins, SOIC - Tape and Reel (Alt: L6474PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.5953 / $4.0912 | Buy Now |
DISTI #
511-L6474PDTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EasySPIN 8 to 45V 7.0A Int Motor Drvr RoHS: Compliant | 8140 |
|
$3.4400 / $6.6200 | Buy Now |
|
STMicroelectronics | Stepper motor driver with up to 16 microsteps with SPI and advanced current control RoHS: Compliant Min Qty: 1 | 8140 |
|
$4.6400 / $6.4900 | Buy Now |
|
Future Electronics | POWERSO 36.430 BODY WIDTH RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.7100 | Buy Now |
|
Future Electronics | POWERSO 36.430 BODY WIDTH RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.3800 / $3.4700 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
L6474PDTR
|
Avnet Americas | Ideal Diode / ORing Controllers, 4 V to 20 V, 8 Pins, SOIC - Tape and Reel (Alt: L6474PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.5953 / $4.0912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6474PDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6474PDTR
STMicroelectronics
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OTHER NOMINAL SUPPLY VOLTAGE IS 5V AND MOTOR SUPPLY VOLTAGE IS 8V TO 45V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 0.65 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6474PDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6474PDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6474PD | Stepper motor driver with up to 16 microsteps with SPI and advanced current control | STMicroelectronics | L6474PDTR vs L6474PD |