-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transition mode power factor corrector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6692
|
Newark | Pfc Controller, -25 To 125Deg C, Uvlo:-, Supply Voltage Min:11V, Supply Voltage Max:18V, Startup Current:50Μa, Operating Supply Current:4Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:-, Operating Rohs Compliant: Yes |Stmicroelectronics L6561D013TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9812 |
|
$0.9530 | Buy Now |
DISTI #
89K1261
|
Newark | Power Supply Ic, Uvlo:-, Supply Voltage Min:11V, Supply Voltage Max:18V, Startup Current:50Μa, Operating Supply Current:4Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:-, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics L6561D013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
56P8549
|
Newark | Power Supply Ic, Supply Voltage Min:11V, Supply Voltage Max:18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Controller Ic Case Style:Soic Rohs Compliant: Yes |Stmicroelectronics L6561D013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4582-1-ND
|
DigiKey | IC PFC CTRLR TRANSITION 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2499 In Stock |
|
$0.5885 / $1.5200 | Buy Now |
DISTI #
L6561D013TR
|
Avnet Americas | Power Factor Correction CONTRLR 0.05mA 8-Pin SO N T/R - Tape and Reel (Alt: L6561D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5128 / $0.5349 | Buy Now |
DISTI #
511-L6561D-TR
|
Mouser Electronics | Power Factor Correction - PFC Wide Input Voltage RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Transition mode power factor corrector RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8600 / $1.4900 | Buy Now |
|
Future Electronics | L6561 Series 18 V 5.5 mA Surface Mount Power Factor Corrector - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5050 | Buy Now |
|
Future Electronics | L6561 Series 18 V 5.5 mA Surface Mount Power Factor Corrector - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5800 / $0.6050 | Buy Now |
|
Bristol Electronics | 2385 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6561D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6561D013TR
STMicroelectronics
Transition mode power factor corrector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 14.5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6561D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6561D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6560D | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | STMicroelectronics | L6561D013TR vs L6560D |
E-L6561D | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | STMicroelectronics | L6561D013TR vs E-L6561D |
E-L6561D013TR | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | STMicroelectronics | L6561D013TR vs E-L6561D013TR |
L6560AD | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | STMicroelectronics | L6561D013TR vs L6560AD |
L6561D | Transition mode power factor corrector | STMicroelectronics | L6561D013TR vs L6561D |