-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transition-mode PFC controller BCD technology
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8618
|
Newark | Pfc Controllers Rohs Compliant: Yes |Stmicroelectronics L6562ADTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3790 | Buy Now |
DISTI #
45AC7262
|
Newark | Pfc Controller, Tm, 22.5V, Soic-8, Supply Voltage Min:10.5V, Supply Voltage Max:22.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Frequency:- Rohs Compliant: Yes |Stmicroelectronics L6562ADTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5540 / $1.0500 | Buy Now |
DISTI #
497-6294-1-ND
|
DigiKey | IC PFC CTRLR TRANSITION 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16205 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
L6562ADTR
|
Avnet Americas | Power Factor Correction CONTRLR 0.03mA 8-Pin SO N T/R - Tape and Reel (Alt: L6562ADTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3627 / $0.3783 | Buy Now |
DISTI #
511-L6562ADTR
|
Mouser Electronics | Power Factor Correction - PFC HV H-Bridge driver RoHS: Compliant | 3664 |
|
$0.3490 / $0.8700 | Buy Now |
|
STMicroelectronics | Transition-mode PFC controller BCD technology RoHS: Compliant Min Qty: 1 | 3664 |
|
$0.4900 / $0.8500 | Buy Now |
|
Future Electronics | L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 192500Reel |
|
$0.3300 / $0.3400 | Buy Now |
|
Future Electronics | L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4700 | Buy Now |
|
Future Electronics | L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4700 | Buy Now |
DISTI #
L6562ADTR
|
Avnet Americas | Power Factor Correction CONTRLR 0.03mA 8-Pin SO N T/R - Tape and Reel (Alt: L6562ADTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3627 / $0.3783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6562ADTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6562ADTR
STMicroelectronics
Transition-mode PFC controller BCD technology
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.5 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6562ADTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6562ADTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6562AD | Transition-mode PFC controller BCD technology | STMicroelectronics | L6562ADTR vs L6562AD |