-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage start-up transition-mode PFC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15724-5-ND
|
DigiKey | IC PFC CTRLR TRANSITION 14SO Min Qty: 1 Lead time: 16 Weeks Container: Tube |
470 In Stock |
|
$0.6641 / $1.5100 | Buy Now |
DISTI #
L6564H
|
Avnet Americas | Power Factor Correction 0.09mA 14-Pin SOIC Tube - Rail/Tube (Alt: L6564H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6601 / $0.7511 | Buy Now |
DISTI #
511-L6564H
|
Mouser Electronics | Power Factor Correction - PFC High Voltage Startup Trans-Mode PFC 700V RoHS: Compliant | 1993 |
|
$0.6640 / $1.5100 | Buy Now |
|
STMicroelectronics | High voltage start-up transition-mode PFC RoHS: Compliant Min Qty: 1 | 1993 |
|
$0.8800 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6490 | Buy Now |
DISTI #
L6564H
|
Avnet Americas | Power Factor Correction 0.09mA 14-Pin SOIC Tube - Rail/Tube (Alt: L6564H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6601 / $0.7511 | Buy Now |
DISTI #
L6564H
|
TME | IC: driver, PFC controller, SO14, 10.3÷22V, 6mA Min Qty: 1 | 750 |
|
$1.1800 / $1.6400 | Buy Now |
|
Ameya Holding Limited | IC: driver, PFC controller, SO14, 10.3÷22V, 6mA | 2463 |
|
RFQ | |
DISTI #
L6564H
|
Avnet Americas | Power Factor Correction 0.09mA 14-Pin SOIC Tube - Rail/Tube (Alt: L6564H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6601 / $0.7511 | Buy Now |
DISTI #
L6564H
|
Avnet Silica | Power Factor Correction 0.09mA 14-Pin SOIC Tube (Alt: L6564H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 650 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6564H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6564H
STMicroelectronics
High voltage start-up transition-mode PFC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.5 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |