-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current mode PWM controller for Asymmetrical Half Bridge converter topology
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7270
|
Newark | Pwm Controller, 500Khz, 22V, Nsoic-16, Supply Voltage Min:9.2V, Supply Voltage Max:22V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Stmicroelectronics L6591 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.6800 | Buy Now |
DISTI #
497-8286-ND
|
DigiKey | IC OFFLINE SW HALF-BRIDGE 16SO Min Qty: 1 Lead time: 35 Weeks Container: Tube |
838 In Stock |
|
$1.8554 / $3.8400 | Buy Now |
DISTI #
L6591
|
Avnet Americas | Current Mode PWM Controller 800mA 16-Pin SO N Tube - Rail/Tube (Alt: L6591) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$1.8729 / $2.1313 | Buy Now |
DISTI #
511-L6591
|
Mouser Electronics | Switching Controllers PWM CONTROLLER ZVS HALF-BRIDGE RoHS: Compliant | 956 |
|
$1.9200 / $2.9200 | Buy Now |
|
STMicroelectronics | Current mode PWM controller for Asymmetrical Half Bridge converter topology RoHS: Compliant Min Qty: 1 | 956 |
|
$2.1500 / $2.8600 | Buy Now |
|
Future Electronics | L6591 Series 22 V 50% 500 kHz PWM Controller for ZVS Half Bridge - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8900 / $2.1400 | Buy Now |
|
Future Electronics | L6591 Series 22 V 50% 500 kHz PWM Controller for ZVS Half Bridge - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9900 / $2.1700 | Buy Now |
|
Future Electronics | L6591 Series 22 V 50% 500 kHz PWM Controller for ZVS Half Bridge - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9900 / $2.1700 | Buy Now |
DISTI #
L6591
|
Avnet Americas | Current Mode PWM Controller 800mA 16-Pin SO N Tube - Rail/Tube (Alt: L6591) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$1.8729 / $2.1313 | Buy Now |
DISTI #
L6591
|
TME | IC: driver, PFC controller, SO16, 11.3÷22V, 8mA Min Qty: 1 | 0 |
|
$3.2200 / $4.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6591
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6591
STMicroelectronics
Current mode PWM controller for Asymmetrical Half Bridge converter topology
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 11.3 V | |
Input Voltage-Nom | 12.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 192 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |