-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 V high efficiency synchronous step up converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19603-ND
|
DigiKey | IC REG BST ADJ/1.8V 800MA 8TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
2000 In Stock |
|
$1.6203 / $3.0700 | Buy Now |
|
STMicroelectronics | 1 V high efficiency synchronous step up converter RoHS: Compliant Min Qty: 1 | 2070 |
|
$1.9700 / $3.1500 | Buy Now |
|
Future Electronics | L6920 Series 5.5V 800 mA High Efficiency Syncronous Step Up Converter -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.5900 / $1.7300 | Buy Now |
|
Future Electronics | L6920 Series 5.5V 800 mA High Efficiency Syncronous Step Up Converter -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.5900 / $1.7300 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 1352 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.2A, 143KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 22 |
|
$1.4000 / $2.2400 | Buy Now |
DISTI #
L6920D
|
TME | IC: driver, DC/DC converter, Uin: 0.6÷5.5VDC, Uout: 2÷5.2VDC, 1A Min Qty: 1 | 3215 |
|
$1.8700 / $2.5500 | Buy Now |
DISTI #
SMC-L6920D
|
Sensible Micro Corporation | Switching Voltage Regulators 0.6 To 5.5V Step-Up RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 8539 Container: Bulk | 15 |
|
$2.3277 / $2.5048 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6920D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6920D
STMicroelectronics
1 V high efficiency synchronous step up converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.6 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 143 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L6920D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6920D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6920DTR | 1 V high efficiency synchronous step up converter | STMicroelectronics | L6920D vs L6920DTR |