-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous rectifier step up converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5241-1-ND
|
DigiKey | IC REG BST ADJ/1.8V 800MA 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1047 In Stock |
|
$1.3264 / $2.9000 | Buy Now |
DISTI #
L6920DBTR
|
Avnet Americas | Conv DC-DC Single Step Up 0.8V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: L6920DBTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3571 / $1.4154 | Buy Now |
DISTI #
511-L6920DBTR
|
Mouser Electronics | Switching Voltage Regulators SYNCRONOUS RECT. STEP UP CONVERTER RoHS: Compliant | 3998 |
|
$1.3200 / $2.9000 | Buy Now |
|
STMicroelectronics | Synchronous rectifier step up converter RoHS: Compliant Min Qty: 1 | 3998 |
|
$1.6900 / $2.8400 | Buy Now |
|
Future Electronics | L6920DB Series 5.5 V 1 MHz Boost Surface Mount Switching Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3100 / $1.5700 | Buy Now |
|
Future Electronics | L6920DB Series 5.5 V 1 MHz Boost Surface Mount Switching Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Future Electronics | L6920DB Series 5.5 V 1 MHz Boost Surface Mount Switching Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Future Electronics | L6920DB Series 5.5 V 1 MHz Boost Surface Mount Switching Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Future Electronics | L6920DB Series 5.5 V 1 MHz Boost Surface Mount Switching Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.9A, 1000KHZ SWITCHING FREQ-MAX, PDSO8 | 9600 |
|
$35.5154 / $47.3538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6920DBTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6920DBTR
STMicroelectronics
Synchronous rectifier step up converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L6920DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6920DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6920DB | Synchronous rectifier step up converter | STMicroelectronics | L6920DBTR vs L6920DB |