-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 1.5 A synchronous step-down converter with low quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ4515
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics L6981NDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1501 |
|
$1.9500 / $3.4200 | Buy Now |
DISTI #
497-L6981NDRCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2311 In Stock |
|
$1.3878 / $2.8700 | Buy Now |
DISTI #
L6981NDR
|
Avnet Americas | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6981NDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4975 / $1.5619 | Buy Now |
DISTI #
30AJ4515
|
Avnet Americas | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 30AJ4515) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
511-L6981NDR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 1.5 A synchronous step-down converter with low quiescent current RoHS: Compliant | 4776 |
|
$1.5100 / $3.0200 | Buy Now |
DISTI #
V36:1790_25492246
|
Arrow Electronics | Conv DC-DC 3.5V to 38V Synchronous Step Down Single-Out 0.85V to 38V 1.5A 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2246 | Americas - 15000 |
|
$1.3170 | Buy Now |
DISTI #
V72:2272_25492246
|
Arrow Electronics | Conv DC-DC 3.5V to 38V Synchronous Step Down Single-Out 0.85V to 38V 1.5A 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2260 |
|
$1.3770 / $1.5950 | Buy Now |
DISTI #
E02:0323_16714742
|
Arrow Electronics | Conv DC-DC 3.5V to 38V Synchronous Step Down Single-Out 0.85V to 38V 1.5A 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2315 | Europe - 1612 |
|
$1.3067 / $1.9518 | Buy Now |
|
STMicroelectronics | 38 V, 1.5 A synchronous step-down converter with 20 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 4776 |
|
$1.8500 / $2.9600 | Buy Now |
|
Future Electronics | L6981 Series 38 V 1.5 A Surface Mount Synchronous Step-Down Converter - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6981NDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6981NDR
STMicroelectronics
38 V, 1.5 A synchronous step-down converter with low quiescent current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |