Part Details for L6984TR by STMicroelectronics
Overview of L6984TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L6984TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5619
|
Newark | Dc/Dc Conv, Sync Buck, 600Khz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, Output Current:400Ma, Ic Case/Package:Vfdfn Rohs Compliant: Yes |Stmicroelectronics L6984TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12046 |
|
$1.4000 / $2.8500 | Buy Now |
DISTI #
497-15416-1-ND
|
DigiKey | IC REG BUCK ADJ/3.3V 10VFDFPN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2032 In Stock |
|
$1.1511 / $2.6100 | Buy Now |
DISTI #
L6984TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 10-Pin VDFPN T/R - Tape and Reel (Alt: L6984TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2230 / $1.2756 | Buy Now |
DISTI #
45Y5619
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 10-Pin VDFPN T/R - Bulk (Alt: 45Y5619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 290 Partner Stock |
|
$1.4000 / $2.8500 | Buy Now |
DISTI #
511-L6984TR
|
Mouser Electronics | Switching Voltage Regulators 36 V, 400 mA synchronous step-down switching regulator RoHS: Compliant | 16954 |
|
$1.2200 / $2.6100 | Buy Now |
|
STMicroelectronics | 36 V, 400 mA synchronous step-down switching regulator RoHS: Compliant Min Qty: 1 | 16954 |
|
$1.5200 / $2.5600 | Buy Now |
|
Future Electronics | L6984 Series 36 V 400 mA Step-Down Switching Regulator - VFDFPN-10 4 x 4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Future Electronics | L6984 Series 36 V 400 mA Step-Down Switching Regulator - VFDFPN-10 4 x 4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
DISTI #
L6984TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 10-Pin VDFPN T/R - Tape and Reel (Alt: L6984TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2230 / $1.2756 | Buy Now |
DISTI #
45Y5619
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 10-Pin VDFPN T/R - Bulk (Alt: 45Y5619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 290 Partner Stock |
|
$1.4000 / $2.8500 | Buy Now |
Part Details for L6984TR
L6984TR CAD Models
L6984TR Part Data Attributes
|
L6984TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6984TR
STMicroelectronics
36 V, 400 mA synchronous step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.23 TO 3.27V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 0.47 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for L6984TR
This table gives cross-reference parts and alternative options found for L6984TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6984TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS560200QDGKTQ1 | 4.5V to 17V Input, 500mA Synchronous Step-Down Converter with Advanced Eco-Mode™ 8-VSSOP -40 to 125 | Texas Instruments | L6984TR vs TPS560200QDGKTQ1 |
TPS560200QDGKRQ1 | 4.5V to 17V Input, 500mA Synchronous Step-Down Converter with Advanced Eco-Mode™ 8-VSSOP -40 to 125 | Texas Instruments | L6984TR vs TPS560200QDGKRQ1 |