Part Details for L7143SGC by Kingbright
Overview of L7143SGC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7143SGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998566
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L7143SGC
L7143SGC CAD Models
L7143SGC Part Data Attributes:
|
L7143SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L7143SGC
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for L7143SGC
This table gives cross-reference parts and alternative options found for L7143SGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7143SGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-7143SRC-C | Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm, | Kingbright | L7143SGC vs L-7143SRC-C |
L7143SRC/D | Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7143SGC vs L7143SRC/D |
L7143SRC/C | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7143SGC vs L7143SRC/C |