Part Details for L717DB25PST4 by Amphenol Corporation
Overview of L717DB25PST4 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L717DB25PST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717DB25PST4
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Screw ST Panel Mount 25 Terminal 1 Port - Bag (Alt: L717DB25PST4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L717DB25PST4
|
Mouser Electronics | D-Sub Standard Connectors 25P Size B Pin Screw Term DVZK Hood RoHS: Compliant | 183 |
|
$16.9100 / $22.3000 | Buy Now |
DISTI #
L717DB25PST4
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Screw ST Panel Mount 25 Terminal 1 Port - Bag (Alt: L717DB25PST4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
L717DB25PST4
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS Screw ST Panel Mount 25 Terminal 1 Port (Alt: L717DB25PST4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717DB25PST4
L717DB25PST4 CAD Models
L717DB25PST4 Part Data Attributes:
|
L717DB25PST4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717DB25PST4
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.382 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SCREW | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717DB25PST4
This table gives cross-reference parts and alternative options found for L717DB25PST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717DB25PST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD25M1S5000 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L717DB25PST4 vs RD25M1S5000 |