Part Details for L717DE09PST4 by Amphenol Corporation
Overview of L717DE09PST4 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L717DE09PST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717DE09PST4
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Screw ST Panel Mount 9 Terminal 1 Port - Bag (Alt: L717DE09PST4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L717DE09PST4
|
Mouser Electronics | D-Sub Standard Connectors 9P Size E Pin Screw Term DVZK Hood RoHS: Compliant | 64 |
|
$10.5800 / $15.0300 | Buy Now |
DISTI #
L717DE09PST4
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Screw ST Panel Mount 9 Terminal 1 Port - Bag (Alt: L717DE09PST4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
L717DE09PST4
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Screw ST Panel Mount 9 Terminal 1 Port - Bag (Alt: L717DE09PST4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
L717DE09PST4
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Screw ST Panel Mount 9 Terminal 1 Port (Alt: L717DE09PST4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4362438
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$16.2344 | Buy Now |
Part Details for L717DE09PST4
L717DE09PST4 CAD Models
L717DE09PST4 Part Data Attributes
|
L717DE09PST4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717DE09PST4
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SCREW | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |