Part Details for L717HDB44PC309 by Amphenol Corporation
Overview of L717HDB44PC309 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L717HDB44PC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDB44PC309
|
Avnet Americas | Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port - Trays (Alt: L717HDB44PC309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$2.6147 / $3.2312 | Buy Now |
DISTI #
523-L717HDB44PC309
|
Mouser Electronics | D-Sub High Density Connectors 44P Sz B Hi Density Pin 30u RoHS: Compliant | 0 |
|
$3.1900 / $3.5800 | Order Now |
DISTI #
L717HDB44PC309
|
Avnet Americas | Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port - Trays (Alt: L717HDB44PC309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$2.6147 / $3.2312 | Buy Now |
DISTI #
L717HDB44PC309
|
Avnet Americas | Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port - Trays (Alt: L717HDB44PC309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$2.6147 / $3.2312 | Buy Now |
DISTI #
L717HDB44PC309
|
Avnet Abacus | Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port (Alt: L717HDB44PC309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717HDB44PC309
L717HDB44PC309 CAD Models
L717HDB44PC309 Part Data Attributes
|
L717HDB44PC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDB44PC309
Amphenol Corporation
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41652 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.244 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |