Part Details for L717SDA15P1ACH4R by Amphenol Corporation
Overview of L717SDA15P1ACH4R by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDA15P1ACH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDA15P1ACH4R
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L717SDA15P1ACH4R) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1031 / $1.3644 | Buy Now |
DISTI #
523-L717SDA15P1ACH4R
|
Mouser Electronics | D-Sub Standard Connectors 15P Sz A Std Density Pin Rear Insert 4-4 RoHS: Compliant | 325 |
|
$1.2700 / $2.4100 | Buy Now |
DISTI #
L717SDA15P1ACH4R
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L717SDA15P1ACH4R) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1031 / $1.3644 | Buy Now |
DISTI #
L717SDA15P1ACH4R
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: L717SDA15P1ACH4R) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4365822
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$2.4092 | Buy Now |
Part Details for L717SDA15P1ACH4R
L717SDA15P1ACH4R CAD Models
L717SDA15P1ACH4R Part Data Attributes:
|
L717SDA15P1ACH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDA15P1ACH4R
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDA15P1ACH4R
This table gives cross-reference parts and alternative options found for L717SDA15P1ACH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDA15P1ACH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDA15PA4CH3FC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L717SDA15PA4CH3FC309 |
L777SDA15P1ACH3R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L777SDA15P1ACH3R |
L777SDA15PA4CH4R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L777SDA15PA4CH4R |
L717DA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L717DA15POL2 |
L717SDA15PA4CH4FC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L717SDA15PA4CH4FC309 |
L717TSAG15POL2RM5C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L717TSAG15POL2RM5C309 |
L17DAFRDA15PC309 | D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L17DAFRDA15PC309 |
L17ED15P02 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L17ED15P02 |
L717TSA15POL2C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L717TSA15POL2C309 |
L717SDA15PA4CH4RC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15P1ACH4R vs L717SDA15PA4CH4RC309 |