-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1200
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Sd Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L717SDA15POL2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$0.9410 / $1.5900 | Buy Now |
DISTI #
L717SDA15POL2-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
363 In Stock |
|
$0.6983 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$0.6120 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port |
200 In Stock |
|
$0.6340 / $0.9390 | Buy Now |
DISTI #
4122440
|
element14 Asia-Pacific | D SUB, PLUG, 15POS, DA, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$0.7368 / $1.4826 | Buy Now |
DISTI #
4122440
|
Farnell | D SUB, PLUG, 15POS, DA, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 37 |
|
$0.8871 / $1.4807 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port |
200 In Stock |
|
$0.6340 / $0.9390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy