Part Details for L717SDC37P by Amphenol Corporation
Overview of L717SDC37P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDC37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDC37P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Solder Cup ST Panel Mount 37 Terminal 1 Port - Trays (Alt: L717SDC37P) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.8963 / $1.1086 | Buy Now |
DISTI #
523-L717SDC37P
|
Mouser Electronics | D-Sub Standard Connectors Male 37P solder cup tinned shell RoHS: Compliant | 507 |
|
$1.0500 / $1.9600 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 1 |
|
$1.7063 | Buy Now |
DISTI #
L717SDC37P
|
TTI | D-Sub Standard Connectors Male 37P solder cup tinned shell RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tray |
Americas - 120 In Stock |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
L717SDC37P
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Solder Cup ST Panel Mount 37 Terminal 1 Port - Trays (Alt: L717SDC37P) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.8963 / $1.1086 | Buy Now |
DISTI #
Amphenol L717SDC37P
|
PEI Genesis | DSUB STAMP SIGNAL 3A STR SLDR | 139 |
|
Buy Now | |
DISTI #
L717SDC37P
|
Avnet Abacus | Conn D-Subminiature PIN 37 POS 2.76mm Solder Cup ST Panel Mount 37 Terminal 1 Port (Alt: L717SDC37P) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 1 Days | Abacus - 240 |
|
Buy Now | |
DISTI #
4362454
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$1.5572 | Buy Now |
|
New Advantage Corporation | Solder Cup D-sub, Male RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 200 |
|
$1.3300 / $1.4300 | Buy Now |
Part Details for L717SDC37P
L717SDC37P CAD Models
L717SDC37P Part Data Attributes:
|
L717SDC37P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDC37P
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Body Breadth | 0.494 inch | |
Body Depth | 0.244 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDC37P
This table gives cross-reference parts and alternative options found for L717SDC37P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDC37P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-37S-9JT | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L717SDC37P vs PDI-37S-9JT |
PDF-37SS-E-A | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L717SDC37P vs PDF-37SS-E-A |
H2M37RA29JS | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | L717SDC37P vs H2M37RA29JS |
PDI-37SS-C-R | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle | Power Dynamics Inc | L717SDC37P vs PDI-37SS-C-R |
PDF-37SS-R | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | L717SDC37P vs PDF-37SS-R |
PDI-37S-K | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L717SDC37P vs PDI-37S-K |
H5M37RA29AP | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | L717SDC37P vs H5M37RA29AP |
777-SD-C-37-P-OL2-RM5 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | L717SDC37P vs 777-SD-C-37-P-OL2-RM5 |
PDI-37S-9KZ | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | L717SDC37P vs PDI-37S-9KZ |
H2M37RA29AS | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | L717SDC37P vs H2M37RA29AS |