-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1411
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:17S Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Amphenol Communications Solutions L717SDE09P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$0.7440 / $1.1400 | Buy Now |
DISTI #
27AC8202
|
Newark | Connector D-Sub 9 Pos Male |Amphenol Communications Solutions L717SDE09P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6710 / $0.8950 | Buy Now |
DISTI #
L717SDE09P-ND
|
DigiKey | CONN D-SUB PLUG 9POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15006 In Stock |
|
$0.4555 / $0.9900 | Buy Now |
|
Future Electronics | 9 Position Dual Row Free Hanging Male Pin D-Sub Standard Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.4700 / $0.5550 | Buy Now |
|
Future Electronics | 9 Position Dual Row Free Hanging Male Pin D-Sub Standard Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.4700 / $0.5550 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
689 In Stock 2000 On Order |
|
$0.4439 / $0.6674 | Buy Now |
DISTI #
L717SDE09P
|
TME | D-Sub, PIN: 9, plug, male, for cable, soldering, Contacts: brass, 5A Min Qty: 1 | 2342 |
|
$0.4120 / $0.9830 | Buy Now |
|
CHIPMALL.COM LIMITED | 9P male D-Sub Free-hanging 2 Gold 3A Plugin D-Sub/DVI/HDMI Connectors ROHS | 875 |
|
$0.4627 / $0.7615 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
689 In Stock 2000 On Order |
|
$0.4439 / $0.6674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy