-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1442
|
Newark | D-Sub Conn, Plug, 9Pos, Tht, R/A, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:Sd Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Amphenol Communications Solutions L717SDE09P1ACH4F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.4550 | Buy Now |
DISTI #
84AC1885
|
Newark | Dsub Stamped Signal 3A Ra Pcb Th |Amphenol Communications Solutions L717SDE09P1ACH4F Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.3500 | Buy Now |
DISTI #
L717SDE09P1ACH4F-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
166 In Stock |
|
$1.5018 / $2.7800 | Buy Now |
|
Future Electronics | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10. RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.3700 / $1.4600 | Buy Now |
|
Future Electronics | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10. RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.3700 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port |
270 In Stock |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
L717SDE09P1ACH
|
TME | D-Sub, PIN: 9, socket, male, angled 90°, THT, Contacts: brass, 5A Min Qty: 1 | 59 |
|
$1.3200 / $2.5700 | Buy Now |
DISTI #
CONN4004
|
Rutronik | 09P D-SUB MALE 90° EUROPEAN RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk |
Stock DE - 360 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3800 / $1.5800 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port |
270 In Stock |
|
$1.3700 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy