Part Details for L717TWC17W5PP3SY by Amphenol Corporation
Overview of L717TWC17W5PP3SY by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TWC17W5PP3SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TWC17W5PP3SY
|
Avnet Americas | Conn D-Subminiature PIN 5Power/12Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Trays (Alt: L717TWC17W5PP3SY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$8.1943 / $10.1360 | Buy Now |
DISTI #
523-L717TWC17W5PP3SY
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$10.1200 / $10.9500 | Order Now |
DISTI #
L717TWC17W5PP3SY
|
Avnet Americas | Conn D-Subminiature PIN 5Power/12Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Trays (Alt: L717TWC17W5PP3SY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$8.1943 / $10.1360 | Buy Now |
DISTI #
L717TWC17W5PP3SY
|
Avnet Americas | Conn D-Subminiature PIN 5Power/12Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Trays (Alt: L717TWC17W5PP3SY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$8.1943 / $10.1360 | Buy Now |
Part Details for L717TWC17W5PP3SY
L717TWC17W5PP3SY CAD Models
L717TWC17W5PP3SY Part Data Attributes
|
L717TWC17W5PP3SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWC17W5PP3SY
Amphenol Corporation
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for L717TWC17W5PP3SY
This table gives cross-reference parts and alternative options found for L717TWC17W5PP3SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWC17W5PP3SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMP17C5PVK87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC17W5PP3SY vs DCMP17C5PVK87 |
DCM-17P5P-1AHN-A190-K87-146 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L717TWC17W5PP3SY vs DCM-17P5P-1AHN-A190-K87-146 |
DCM-17P5P-1AWN-A191-K87-146 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L717TWC17W5PP3SY vs DCM-17P5P-1AWN-A191-K87-146 |
DCME17W5PNMBTFR163 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC17W5PP3SY vs DCME17W5PNMBTFR163 |
DCMMP17X5PJ | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC17W5PP3SY vs DCMMP17X5PJ |
DEMY-17W5PE | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWC17W5PP3SY vs DEMY-17W5PE |
DCMY17W5PNMB | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC17W5PP3SY vs DCMY17W5PNMB |
DEMME-17W5PZ | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWC17W5PP3SY vs DEMME-17W5PZ |
DCM-17P5P-1A7N-A191-K87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L717TWC17W5PP3SY vs DCM-17P5P-1A7N-A191-K87 |
DBME-17W5PX | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWC17W5PP3SY vs DBME-17W5PX |