Part Details for L777TWC17W5P by Amphenol Corporation
Overview of L777TWC17W5P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777TWC17W5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777TWC17W5P
|
Avnet Americas | Conn D-Subminiature PIN 5Power/12Signal POS Solder Cup ST Panel Mount 17 Terminal 1 Port - Bag (Alt: L777TWC17W5P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.5325 / $8.0804 | Buy Now |
DISTI #
523-L777TWC17W5P
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$7.8200 / $8.4200 | Order Now |
Part Details for L777TWC17W5P
L777TWC17W5P CAD Models
L777TWC17W5P Part Data Attributes:
|
L777TWC17W5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777TWC17W5P
Amphenol Corporation
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for L777TWC17W5P
This table gives cross-reference parts and alternative options found for L777TWC17W5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777TWC17W5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWC17W5P | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWC17W5P vs L717TWC17W5P |
L717TWC17W5PCSY | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWC17W5P vs L717TWC17W5PCSY |
L717TWC17W5PP3SY | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWC17W5P vs L717TWC17W5PP3SY |
L717TWC17W5PSY | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWC17W5P vs L717TWC17W5PSY |