Part Details for L77DB25SST2 by Amphenol Corporation
Overview of L77DB25SST2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DB25SST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DB25SST2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Screw ST Panel Mount 25 Terminal 1 Port - Bag (Alt: L77DB25SST2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L77DB25SST2
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$19.2700 / $19.8100 | Order Now |
DISTI #
L77DB25SST2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Screw ST Panel Mount 25 Terminal 1 Port - Bag (Alt: L77DB25SST2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
L77DB25SST2
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS Screw ST Panel Mount 25 Terminal 1 Port (Alt: L77DB25SST2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77DB25SST2
L77DB25SST2 CAD Models
L77DB25SST2 Part Data Attributes:
|
L77DB25SST2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77DB25SST2
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Screw Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SCREW | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for L77DB25SST2
This table gives cross-reference parts and alternative options found for L77DB25SST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77DB25SST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177DFBH25SU | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DB25SST2 vs L177DFBH25SU |
L77DFB25SOL2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, ROHS COMPLIANT | Amphenol Corporation | L77DB25SST2 vs L77DFB25SOL2 |