Part Details for L77DB25SU by Amphenol Corporation
Overview of L77DB25SU by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DB25SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DB25SU
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: L77DB25SU) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.3187 / $7.8160 | Buy Now |
DISTI #
APH L77DB25SU
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: APH L77DB25SU) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01M1760
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 01M1760) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 117 Partner Stock |
|
$10.7400 / $12.8900 | Buy Now |
|
Quest Components | Part Number Only | 5 |
|
$7.3238 / $14.6475 | Buy Now |
|
Quest Components | Part Number Only | 1 |
|
$21.0000 / $22.5000 | Buy Now |
DISTI #
L77DB25SU
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: L77DB25SU) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.3187 / $7.8160 | Buy Now |
DISTI #
APH L77DB25SU
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: APH L77DB25SU) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01M1760
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 01M1760) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 117 Partner Stock |
|
$10.7400 / $12.8900 | Buy Now |
DISTI #
Amphenol L77DB25SU
|
PEI Genesis | DSUB MACHINED PIN 7.5A STR PCB | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$7.5000 / $11.5400 | Buy Now |