Part Details for L77HDA26SD1CO4F by Amphenol Corporation
Overview of L77HDA26SD1CO4F by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77HDA26SD1CO4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDA26SD1CO4F
|
Avnet Americas | Connector D-Subminiature High Density Socket 26 Position Right Angle Panel Mount - Trays (Alt: L77HDA26SD1CO4F) Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3417 / $1.6638 | Buy Now |
DISTI #
523-L77HDA26SD1CO4F
|
Mouser Electronics | D-Sub High Density Connectors Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350"), 26 Socket, Flash Gold, 4-40 Front Screwlock, Without Boardlock | 0 |
|
$1.5400 / $2.6900 | Order Now |
DISTI #
L77HDA26SD1CO4F
|
Avnet Americas | Connector D-Subminiature High Density Socket 26 Position Right Angle Panel Mount - Trays (Alt: L77HDA26SD1CO4F) Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3417 / $1.6638 | Buy Now |