Part Details for L77SDC37SA4COC309 by Amphenol Corporation
Overview of L77SDC37SA4COC309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77SDC37SA4COC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77SDC37SA4COC309
|
Avnet Americas | Connector D-Subminiature Socket 37 Position Right Angle Panel Mount - Trays (Alt: L77SDC37SA4COC309) Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7936 / $4.5097 | Buy Now |
DISTI #
523-L77SDC37SA4COC39
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, FP=8.08mm (.318in), Row Pitch 2.84mm, 37 Socket, 0.76m (30 in) Gold, Bright Tin Shell, 3.05mm (.120in) Clear Hole, Ground Tab with 3.05mm Clear Hole, Without Boarlock | 0 |
|
$4.3600 | Order Now |
DISTI #
L77SDC37SA4COC309
|
Avnet Americas | Connector D-Subminiature Socket 37 Position Right Angle Panel Mount - Trays (Alt: L77SDC37SA4COC309) Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7936 / $4.5097 | Buy Now |