Part Details for L7805 by STMicroelectronics
Overview of L7805 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7805
L7805 CAD Models
L7805 Part Data Attributes
|
L7805
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7805
STMicroelectronics
5V FIXED POSITIVE REGULATOR, MBFM2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.35 V | |
Output Voltage1-Min | 4.65 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 7% |
Alternate Parts for L7805
This table gives cross-reference parts and alternative options found for L7805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7805BDTRKG | Linear Voltage Regulator, 1 A, Ultra-High PSRR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | L7805 vs NCV7805BDTRKG |
LM140AK | Fixed Positive Standard Regulator, 5VMBFM2, TO-3 | Unitrode Corp (RETIRED) | L7805 vs LM140AK |
MC7805BDT | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | L7805 vs MC7805BDT |
MC7805BDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | L7805 vs MC7805BDTRKG |
KA7805R | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | L7805 vs KA7805R |