-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0576
|
Newark | Linear Voltage Regulator, To-220-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:35V, Product Range:7808 Voltage Regulators, Output Current Max:1.5A Rohs Compliant: Yes |Stmicroelectronics L7808ABV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.2000 / $0.6250 | Buy Now |
DISTI #
L7808ABV
|
Avnet Americas | Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7808ABV) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
26M0576
|
Avnet Americas | Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 26M0576) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3830 / $0.8480 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 1158 |
|
$0.3900 / $0.7300 | Buy Now |
|
Future Electronics | L7808 Series 1.5 A 8 V Three Terminal Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3950 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 110 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | 324 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 1023 |
|
$0.3610 / $0.8664 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 440 |
|
$0.2850 / $0.5700 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 88 |
|
$0.3750 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7808ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7808ABV
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for L7808ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7808ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7808CV | Positive voltage regulator ICs | STMicroelectronics | L7808ABV vs L7808CV |
SG140-08G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | L7808ABV vs SG140-08G/883B |
L7808C-V | 8V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | L7808ABV vs L7808C-V |