-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9792
|
Newark | Volt Reg, 9V, 1.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7809ABV-DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 4144 |
|
$0.4600 / $0.8600 | Buy Now |
|
Ameya Holding Limited | L78 Series 1.5 A 9 V Fixed Positive Voltage Regulator - TO-220 | 3842 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7809ABV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7809ABV-DG
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.18 V | |
Output Voltage1-Min | 8.65 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for L7809ABV-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7809ABV-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154L097B-TR | Fixed Positive Standard Regulator, 9.7VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | L7809ABV-DG vs R1154L097B-TR |
R1154N095B-TR-F | Fixed Positive Standard Regulator, 9.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | L7809ABV-DG vs R1154N095B-TR-F |
R1154N94B-TR-F | Fixed Positive Standard Regulator, 9.4VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | L7809ABV-DG vs R1154N94B-TR-F |
BA178M09FP-E1 | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-252, 3 PIN | ROHM Semiconductor | L7809ABV-DG vs BA178M09FP-E1 |
R1154H95B-T2-F | Fixed Positive Standard Regulator, 9.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | L7809ABV-DG vs R1154H95B-T2-F |
R1154N097B-TR-F | Fixed Positive Standard Regulator, 9.7VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | L7809ABV-DG vs R1154N097B-TR-F |
R1154N094B-TR-F | Fixed Positive Standard Regulator, 9.4VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | L7809ABV-DG vs R1154N094B-TR-F |
R1154H094B-T1-FE | Fixed Positive Standard Regulator, 9.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | L7809ABV-DG vs R1154H094B-T1-FE |
R1154H095B-T1-FE | Fixed Positive Standard Regulator, 9.5VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | L7809ABV-DG vs R1154H095B-T1-FE |
NJM78M09DL1A-(TE2) | Fixed Positive Standard Regulator, 9VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | L7809ABV-DG vs NJM78M09DL1A-(TE2) |