-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9791
|
Newark | Volt Reg, 9V, 1.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7809ABV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-1447-5-ND
|
DigiKey | IC REG LINEAR 9V 1.5A TO220AB Min Qty: 1 Lead time: 99 Weeks Container: Tube |
2179 In Stock |
|
$0.3293 / $0.7700 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 3105 |
|
$0.3700 / $0.7600 | Buy Now |
|
Future Electronics | L7809 Series 1.5 A 9 V Three Terminal Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 20900Tube |
|
$0.3250 / $0.3800 | Buy Now |
|
Future Electronics | L7809 Series 1.5 A 9 V Three Terminal Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3800 | Buy Now |
|
Rochester Electronics | L7809 - 1.5A Positive Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$0.2530 / $0.2976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7809ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7809ABV
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.18 V | |
Output Voltage1-Min | 8.65 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for L7809ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7809ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7808CKCE3 | 3 Pin 1.5A Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | L7809ABV vs UA7808CKCE3 |
MC78M08ACDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | L7809ABV vs MC78M08ACDTRKG |
5962-8777601TX | Fixed Positive Standard Regulator, 12VMSFM3, | Unitrode Corp (RETIRED) | L7809ABV vs 5962-8777601TX |
SG7812K | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2 | Microchip Technology Inc | L7809ABV vs SG7812K |
LM7808ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7809ABV vs LM7808ACT |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | L7809ABV vs IP7812IGR1 |
IP140G-12R1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7809ABV vs IP140G-12R1 |
MC7806CD2TR4 | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | L7809ABV vs MC7806CD2TR4 |
UPC78M05AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | L7809ABV vs UPC78M05AHF |
78M06G-TA3-T | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | L7809ABV vs 78M06G-TA3-T |