-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7080
|
Newark | Linear Volt Reg, 15V, 0.1A, 0 To 125Degc Rohs Compliant: Yes |Stmicroelectronics L78L15ACZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5370 |
|
$0.1390 / $0.5500 | Buy Now |
DISTI #
497-13129-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7845 In Stock |
|
$0.1376 / $0.5100 | Buy Now |
DISTI #
L78L15ACZ
|
Avnet Americas | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Bag - Bag (Alt: L78L15ACZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1042 | Buy Now |
DISTI #
511-L78L15ACZ
|
Mouser Electronics | Linear Voltage Regulators 15V 0.1A Positive RoHS: Compliant | 9290 |
|
$0.1200 / $0.3000 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 9290 |
|
$0.1600 / $0.2900 | Buy Now |
|
Future Electronics | L78L Series 100 mA 15 V Positive Voltage Regulator Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 7500Bulk |
|
$0.1180 / $0.1300 | Buy Now |
|
Future Electronics | L78L Series 100 mA 15 V Positive Voltage Regulator Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7121Bag |
|
$0.1180 / $0.1380 | Buy Now |
|
Future Electronics | L78L Series 100 mA 15 V Positive Voltage Regulator Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 322Bag |
|
$0.1180 / $0.1380 | Buy Now |
|
Future Electronics | L78L Series 100 mA 15 V Positive Voltage Regulator Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1180 / $0.1380 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L15ACZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L15ACZ
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78L15ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L15ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L15ACPRE | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | L78L15ACZ vs MC78L15ACPRE |
ML78L15A | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | L78L15ACZ vs ML78L15A |
MC78L15ACP | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 10000-BLKBG | onsemi | L78L15ACZ vs MC78L15ACP |
UPC78L15J | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, SIP-3 | Renesas Electronics Corporation | L78L15ACZ vs UPC78L15J |
KA78L15AZ | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L78L15ACZ vs KA78L15AZ |
MC78L15ACPRP | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L15ACZ vs MC78L15ACPRP |
MC78L15ACPRA | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L15ACZ vs MC78L15ACPRA |
L78L15ACZTR | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L15ACZ vs L78L15ACZTR |
KA78L15AZBU | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L78L15ACZ vs KA78L15AZBU |
MC78L15ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | L78L15ACZ vs MC78L15ACPG |