-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8522
|
Newark | V Reg, 1.7Vdo, 0.1A, 3.3V, 5%, 8Soic, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:8.3V, Input Voltage Max:30V, Product Range:7833 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78L33ABD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 187500 |
|
$0.1250 / $0.1280 | Buy Now |
DISTI #
68X2885
|
Newark | Volt Reg, Fixed, 3.3V, 0.1A, 125Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:8.3V, Input Voltage Max:30V, Product Range:3.3V 100Ma Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics L78L33ABD-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22190 |
|
$0.1110 | Buy Now |
DISTI #
29AC7763
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L78L33ABD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1280 | Buy Now |
DISTI #
497-7285-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31077 In Stock |
|
$0.1067 / $0.4800 | Buy Now |
DISTI #
L78L33ABD-TR
|
Avnet Americas | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L33ABD-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 | Buy Now |
DISTI #
L78L33ABD-TR
|
Avnet Americas | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L33ABD-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 | Buy Now |
DISTI #
68X2885
|
Avnet Americas | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 68X2885) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 2156 Partner Stock |
|
$0.3060 / $0.5400 | Buy Now |
DISTI #
511-L78L33ABD-TR
|
Mouser Electronics | Linear Voltage Regulators 3.3V 0.1A Positive RoHS: Compliant | 60148 |
|
$0.1030 / $0.3800 | Buy Now |
DISTI #
E02:0323_00209937
|
Arrow Electronics | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2337 | Europe - 322500 |
|
$0.0753 / $0.0937 | Buy Now |
DISTI #
V36:1790_06552831
|
Arrow Electronics | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2227 | Americas - 285000 |
|
$0.0804 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L33ABD-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L33ABD-TR
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L33ABD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L33ABD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L33ABD | 3.3V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | L78L33ABD-TR vs L78L33ABD |