Part Details for L7918CV by STMicroelectronics
Overview of L7918CV by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for L7918CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1518 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO -18V 1.5A TO220AB | 177200 |
|
RFQ |
Part Details for L7918CV
L7918CV CAD Models
L7918CV Part Data Attributes:
|
L7918CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7918CV
STMicroelectronics
18V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.36% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L7918CV
This table gives cross-reference parts and alternative options found for L7918CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7918CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7918 | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, | Samsung Semiconductor | L7918CV vs KA7918 |
L7918ACV | 18V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | L7918CV vs L7918ACV |
MC7918AT | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7918CV vs MC7918AT |
NJM7918FA | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | L7918CV vs NJM7918FA |
KA7918 | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7918CV vs KA7918 |
M5F7918 | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, | Mitsubishi Electric | L7918CV vs M5F7918 |
MC7918ACT | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Semiconductor Products | L7918CV vs MC7918ACT |
MC7918CT | 18V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L7918CV vs MC7918CT |
UPC7918AHF | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, PLASTIC, MP-45G, ISOLATED TO-220, SIP-3 | NEC Electronics Group | L7918CV vs UPC7918AHF |
MC7918ACT | 18V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | L7918CV vs MC7918ACT |