Part Details for L9000021-01 by TE Connectivity
Overview of L9000021-01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L9000021-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks Container: Box | 0Box |
|
$7.3700 | Buy Now |
DISTI #
AMPL9000021-01
|
Heilind Electronics | ANTENNA 1/2 WAVE WHIP 2.4GHZ S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/2 Wave Whip 2.4GHz SMA RoHS: Compliant |
500 In Stock 500 Factory Stock |
|
$7.5500 / $10.6300 | Buy Now |
DISTI #
L9000021-01
|
TTI | Antennas ANTENNA 1/2 WAVE WHIP 2.4GHZ S Min Qty: 1 Package Multiple: 1 |
Americas - 50 In Stock |
|
$8.4100 / $13.2900 | Buy Now |
DISTI #
AMPL9000021-01
|
Interstate Connecting Components | ANTENNA 1/2 WAVE WHIP 2.4GHZ S | 0 |
|
Buy Now | |
DISTI #
000000000007192781
|
Sager | ANTENNA 1/2 WAVE WHIP 2.4GHZ SMA Min Qty: 500 | 0 |
|
$7.4900 / $9.2900 | Buy Now |
DISTI #
L9000021-01
|
Avnet Abacus | ANT-2.4-CW-HW-SMA, Antenna 1/2 Wave Whip 2.4GHz SMA (Alt: L9000021-01) Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna 1/2 Wave Whip 2.4GHz SMA RoHS: Compliant |
500 In Stock 500 Factory Stock |
|
$7.5500 / $10.6300 | Buy Now |