Part Details for L9362 by STMicroelectronics
Overview of L9362 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for L9362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9362
|
Avnet Americas | Power Switch Lo Side 36-Pin PowerSO Tube - Bulk (Alt: L9362) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Bulk | 0 |
|
RFQ | |
DISTI #
L9362
|
Avnet Americas | Power Switch Lo Side 36-Pin PowerSO Tube - Bulk (Alt: L9362) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Bulk | 0 |
|
RFQ | |
DISTI #
L9362
|
Avnet Americas | Power Switch Lo Side 36-Pin PowerSO Tube - Bulk (Alt: L9362) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Bulk | 0 |
|
RFQ |
Part Details for L9362
L9362 CAD Models
L9362 Part Data Attributes
|
L9362
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9362
STMicroelectronics
Quad Low Side Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP36,.56 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 11 mm |