-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low Side Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4349
|
Newark | Assp |Stmicroelectronics L9362013TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19275-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO36 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$5.4445 / $9.6000 | Buy Now |
DISTI #
L9362013TR
|
Avnet Americas | Power Switch Lo Side 36-Pin PowerSO T/R - Tape and Reel (Alt: L9362013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$5.2109 / $5.9296 | Buy Now |
DISTI #
511-L9362013TR
|
Mouser Electronics | Gate Drivers Quad Low Side Driver 5V RoHS: Compliant | 0 |
|
$6.2600 / $9.7500 | Order Now |
|
Future Electronics | L9362 Series 7 V 500 mOhm SMT Quad Channel Low Side Power Switch - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$5.8200 | Buy Now |
DISTI #
L9362013TR
|
Avnet Americas | Power Switch Lo Side 36-Pin PowerSO T/R - Tape and Reel (Alt: L9362013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$5.2109 / $5.9296 | Buy Now |
|
Ameya Holding Limited | IC DRIVER QUAD LOW SIDE POWERSO3 | 600 |
|
RFQ | |
DISTI #
L9362013TR
|
Avnet Americas | Power Switch Lo Side 36-Pin PowerSO T/R - Tape and Reel (Alt: L9362013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$5.2109 / $5.9296 | Buy Now |
DISTI #
L9362013TR
|
Avnet Silica | Power Switch Lo Side 36-Pin PowerSO T/R (Alt: L9362013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L9362013TR
|
EBV Elektronik | Power Switch Lo Side 36-Pin PowerSO T/R (Alt: L9362013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9362013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9362013TR
STMicroelectronics
Quad Low Side Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 11 mm |