-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Speed Data interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7282
|
Newark | Transceiver, Bidirectional, Soic-8, Logic Family/Base Number:L9613, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.8V, Supply Voltage Max:36V, Logic Ic Family:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics L9613B013TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $2.4000 | Buy Now |
DISTI #
497-3929-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8955 / $2.0300 | Buy Now |
DISTI #
L9613B013TR
|
Avnet Americas | Bus Driver 1RX 130KBd 8-Pin SO N T/R - Tape and Reel (Alt: L9613B013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9514 / $0.9923 | Buy Now |
DISTI #
511-L9613B-TR
|
Mouser Electronics | Telecom Interface ICs Med Spd Data Intrfce RoHS: Compliant | 0 |
|
$0.9290 / $2.0300 | Order Now |
|
STMicroelectronics | Medium Speed Data interface RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1900 / $1.9900 | Buy Now |
|
Future Electronics | L9613 Series 7 V IC Driver Bus Surface Mount General Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
|
Future Electronics | L9613 Series 7 V IC Driver Bus Surface Mount General Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8800 / $0.9100 | Buy Now |
|
Future Electronics | L9613 Series 7 V IC Driver Bus Surface Mount General Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
DISTI #
L9613B013TR
|
Avnet Americas | Bus Driver 1RX 130KBd 8-Pin SO N T/R - Tape and Reel (Alt: L9613B013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9514 / $0.9923 | Buy Now |
DISTI #
L9613B013TR
|
TME | IC: interface, transceiver, 4.8÷18VDC, Bus,ISO9141, SMD, SO8 Min Qty: 1 | 0 |
|
$1.2400 / $1.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9613B013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9613B013TR
STMicroelectronics
Medium Speed Data interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L9613B013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9613B013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9613B | Medium Speed Data interface | STMicroelectronics | L9613B013TR vs L9613B |