-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction IC for Automotive Engine Management System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9801
|
Newark | Assp |Stmicroelectronics L9788 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L9788-ND
|
DigiKey | MULTIFUNCTION IC FOR AUTOMOTIVE Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L9788
|
Avnet Americas | Automotive Engine Management IC 5V 1A 100-Pin LQFP Tube - Trays (Alt: L9788) Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
DISTI #
511-L9788
|
Mouser Electronics | Power Management Specialized - PMIC Multifunction IC for Automotive Engine Management System RoHS: Compliant | 0 |
|
$16.1200 / $19.2700 | Order Now |
|
STMicroelectronics | Multifunction IC for Automotive Engine Management System RoHS: Compliant Min Qty: 1 | 0 |
|
$15.8000 / $18.8900 | Buy Now |
DISTI #
L9788
|
Avnet Americas | Automotive Engine Management IC 5V 1A 100-Pin LQFP Tube - Trays (Alt: L9788) Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
DISTI #
L9788
|
Avnet Silica | (Alt: L9788) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9788
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9788
STMicroelectronics
Multifunction IC for Automotive Engine Management System
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |